TDKCK45-R3FD222K-NRACapacitor Ceramic Single Layer

Cap Ceramic Single 0.0022uF 3000V R 10% (16.5 X 6mm) Radial Disc 10mm 125°C Bulk

TDK can provide you with a non-polarized, low-cost solution to your circuit with their CK45-R3FD222K-NRA single-layer ceramic disc capacitor. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. The CK45-R3FD222K-NRA high frequency capacitor has a radial termination style. Its capacitance value is 0.0022uF. It has a tolerance of 10%. This product is 6(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.

A datasheet is only available for this product at this time.