Top Searched
TDKCKCL44X5R0J104M085AA
Cap Ceramic Array 0.1uF 6.3V X5R 20% 0805 Pad SMD 4 Capacitor 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
TDK offers the perfect CKCL44X5R0J104M085AA capacitor bank storing multiple charges in one group without the capacitors being connected. It can withstand a voltage of 6.3 VDC. This high voltage capacitor bank has a maximum operating temperature of 85 °C. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product's terminal pitch is 0.5 mm. It has a tolerance of 20%. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. Its capacitance value is 0.1uF.
EDA / CAD Models |