50% Off

TDKCKG32KX7R2E104M335AHCapacitor Ceramic Multilayer

Cap Ceramic 0.1uF 250V X7R 20% 1 Stacked 125°C T/R

This CKG32KX7R2E104M335AH multilayer ceramic capacitor from TDK is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.6 mm long, 3.35 mm tall and 2.6 mm deep. The CKG32KX7R2E104M335AH MLCC capacitor has a l lead termination style. It has a tolerance of 20%. Its capacitance value is 0.1uF.

Import TariffMay apply to this part if shipping to the United States

40 parts: Ships today

This item has been discontinued

    Total$19.10Price for 40

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1719+
      Manufacturer Lead Time:
      36 weeks
      Minimum Of :
      40
      Maximum Of:
      40
      Country Of origin:
      China
         
      • Price: $0.4775
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1719+
      Manufacturer Lead Time:
      36 weeks
      Country Of origin:
      China
      • In Stock: 40 parts
      • Price: $0.4775