NKK SwitchesCKL12AFW01Switch KeyLock
Switch Key Lock ON None ON SPDT 90° Flat Key 3A 250VAC Solder Lug 30000Cycles Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this high security CKL12AFW01 Keylock switch from NKK Switches to power on and off your project with the turn of a key. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 250VAC. This switch key has a minimum operating temperature of -25 °C and a maximum of 70 °C. The CKL12AFW01 switch key has a solder lug termination style. The maximum AC voltage rating is 250 VAC. This product is 22 mm long, 40 mm tall and 22 mm deep.