NKK SwitchesCKL12ATW01Switch KeyLock

Switch Key Lock ON None ON SPDT 90° Tubular Key 3A 250VAC Solder Lug 30000Cycles Panel Mount

This high security CKL12ATW01 Keylock switch from NKK Switches is a necessity if you need to keep your system safe from non-authorized users by just a turn of the key. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 250VAC. This switch key has an operating temperature range of -25 °C to 70 °C. The CKL12ATW01 switch key has a solder lug termination style. The maximum AC voltage rating is 250 VAC. This product is 22 mm long, 40 mm tall and 22 mm deep.

35 parts: Ships in 10 days

    Total$99.23Price for 13

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1520+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 35 parts
      • Price: $7.633