Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High Security | |
SPDT | |
ON None ON | |
Flat Key | |
3@250VAC | |
250 | |
1000VAC | |
1000 | |
20 | |
10000 | |
30000 | |
90 | |
Panel Mount | |
Solder Lug | |
2 | |
5.5 | |
Round | |
Interior Construction/Terminals | |
N/A/Epoxy | |
1 | |
Liquid Crystal Polymer | |
Glass Fiber/Polybutylene Terephthalate | |
Straight | |
-25 | |
70 | |
17 | |
12.1 | |
22 | |
22 | |
40 |