NKK SwitchesCKL12BTW01-002Switch KeyLock
Switch Key Lock ON None ON SPDT 90° Tubular Key 3A 250VAC Solder Lug 30000Cycles Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High Security | |
SPDT | |
ON None ON | |
Tubular Key | |
3@250VAC | |
250 | |
1000VAC | |
1000 | |
20 | |
10000 | |
30000 | |
90 | |
Panel Mount | |
Solder Lug | |
2 | |
5.5 | |
Round | |
Interior Construction/Terminals | |
N/A/Epoxy | |
1 | |
Liquid Crystal Polymer | |
Glass Fiber/Polybutylene Terephthalate | |
Straight | |
-25 | |
70 | |
17 | |
12.1 | |
22 | |
22 | |
40 |
Power on and off your project with this high security CKL12BTW01-002 Keylock switch from NKK Switches to keep your system safe from non-authorized users. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 250VAC. This switch key has an operating temperature range of -25 °C to 70 °C. The CKL12BTW01-002 switch key has a solder lug termination style. This product is 22 mm long, 40 mm tall and 22 mm deep. The maximum AC voltage rating is 250 VAC.