NKK SwitchesCKL12BTW01-003Switch KeyLock
Switch Key Lock ON None ON SPDT 90° Tubular Key 3A 250VAC Solder Lug 30000Cycles Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this high security CKL12BTW01-003 Keylock switch from NKK Switches to power on and off your project with the turn of a key. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 250VAC. This switch key has an operating temperature range of -25 °C to 70 °C. The CKL12BTW01-003 switch key has a solder lug termination style. This product is 22 mm long, 40 mm tall and 22 mm deep. The maximum AC voltage rating is 250 VAC.