EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | High Security |
Pole Throw Configuration | SPDT |
Switch Configuration | ON OFF ON |
Key Style | Flat Key |
Maximum Current Rating (A) | 3@250VAC |
Maximum AC Voltage Rating (V) | 250 |
Dielectric Strength | 1000VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 20 |
Electrical Life (Cycles) | 10000 |
Mechanical Life (Cycles) | 30000 |
Angle of Throw (°) | 45 |
Mounting | Panel Mount |
Termination Style | Solder Lug |
Number of Positions | 3 |
Terminal Length (mm) | 5.5 |
Bezel Style | Round |
Seal Location | Interior Construction/Terminals |
Seal Description | N/A/Epoxy |
Key Removable Positions | 2 |
Base Material | Liquid Crystal Polymer |
Housing Material | Glass Fiber/Polybutylene Terephthalate |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Bushing Length (mm) | 17 |
Body Depth (mm) | 12.1 |
Product Length (mm) | 22 |
Product Depth (mm) | 22 |
Product Height (mm) | 40 |