NKK SwitchesCKL13EFW01Switch KeyLock

Switch Key Lock ON OFF ON SPDT 45° Flat Key 3A 250VAC Solder Lug 30000Cycles Panel Mount

With just a turn a key, you can power on and off your system and keep it safe from non-authorized users by using this high security CKL13EFW01 Keylock switch from NKK Switches. This device has a maximum current rating of 3 A @ 250VAC. It has a SPDT configuration. This switch key has a minimum operating temperature of -25 °C and a maximum of 70 °C. The CKL13EFW01 switch key has a solder lug termination style. The maximum AC voltage rating is 250 VAC. This product is 22 mm long, 40 mm tall and 22 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    11 weeks
    • Price: $13.95
    1. 1+$13.95
    2. 250+$12.56
    3. 2500+$11.64