EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Type | NTC |
Number of Terminals | 2 |
Thermal Time Constant (s) | 100 |
Thermal Time Constant Range (s) | >= 100 |
Minimum Operating Temperature (°C) | -50 |
Maximum Operating Temperature (°C) | 175 |
Maximum Voltage Rating | 240V |
Resistance @ 25C (Ohm) | 5 |
Resistance Range @ 25C (Ohm) | < 7 |
Percentage of Resistance Tolerance @ 25C (%) | ±25 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±25 to ±30 |
Maximum Power Rating (W) | 25m |
Application | Fluorescent Lamp|Inverters|Motors |
Product Diameter (mm) | 19.56 |
Mounting | Through Hole |