EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Type | NTC |
Number of Terminals | 2 |
Thermal Time Constant (s) | 2 |
Thermal Time Constant Range (s) | >= 100 |
Minimum Operating Temperature (°C) | -50 |
Maximum Operating Temperature (°C) | 175 |
Resistance @ 25C (Ohm) | 12 |
Resistance Range @ 25C (Ohm) | 7 to 50 |
Percentage of Resistance Tolerance @ 25C (%) | ±25 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±25 to ±30 |
Application | Inrush Current Limiter |
Packaging | Bulk |
Construction | Radial |
Mounting | Through Hole |