Samsung Electro-MechanicsCL03A105KQ3CSNCCapacitor Ceramic Multilayer
Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
1uF | |
10% | |
6.3VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
12.5 | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
85 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.3 | |
±0.03 | |
±0.03 | |
±0.03 |
This CL03A105KQ3CSNC multilayer ceramic capacitor from Samsung Electro-Mechanics is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 1uF. It has a tolerance of 10%.
EDA / CAD Models |