Samsung Electro-MechanicsCL03C030CA3GNNCCapacitor Ceramic Multilayer
Cap Ceramic 3pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R
Compliant | |
NLR | |
Obsolete | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
3pF | |
0.25pF | |
25VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.3 |
This CL03C030CA3GNNC multilayer ceramic capacitor from Samsung Electro-Mechanics is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 3pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.
EDA / CAD Models |