Reduced Price
Samsung Electro-MechanicsCL03C030CA3GNNHCapacitor Ceramic Multilayer
Cap Ceramic 3pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R
Compliant | |
NLR | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
3pF | |
0.25pF | |
25VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.3 | |
0.000233 |
Use Samsung Electro-Mechanics' CL03C030CA3GNNH multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 3pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.
EDA / CAD Models |