Reduced Price

Samsung Electro-MechanicsCL03C060DA3GNNCCapacitor Ceramic Multilayer

Cap Ceramic 6pF 25V C0G 0.5pF Pad SMD 0201 125°C T/R

Due to the use of different ceramic dielectric materials used in this CL03C060DA3GNNC multilayer ceramic capacitor from Samsung Electro-Mechanics, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 6pF.

5,801 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1139+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      5801
      Country Of origin:
      China
         
      • Price: $0.0017
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1139+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 5,801 parts
      • Price: $0.0017