Reduced Price

Samsung Electro-MechanicsCL03C0R9BA3GNNHCapacitor Ceramic Multilayer

Cap Ceramic 0.9pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R

Due to the use of different ceramic dielectric materials used in this CL03C0R9BA3GNNH multilayer ceramic capacitor from Samsung Electro-Mechanics, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 0.9pF.

15,000 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1133+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      15000
      Country Of origin:
      China
         
      • Price: $0.0017
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1133+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.0017