Samsung Electro-MechanicsCL03C180GA3GNNDCapacitor Ceramic Multilayer

Cap Ceramic 18pF 25V C0G 2% Pad SMD 0201 125°C T/R

Do you need a capacitor with high stability and low losses? Then this CL03C180GA3GNND multilayer ceramic capacitor from Samsung Electro-Mechanics is the solution you are looking for! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 2%. Its capacitance value is 18pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.

40,000 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1210+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      40000
      Country Of origin:
      South Korea
         
      • Price: $0.0008
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1210+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      South Korea
      • In Stock: 40,000 parts
      • Price: $0.0008