Samsung Electro-MechanicsCL03C180GA3GNNHCapacitor Ceramic Multilayer

Cap Ceramic 18pF 25V C0G 2% Pad SMD 0201 125°C T/R

This CL03C180GA3GNNH multilayer ceramic capacitor (MLCC) from Samsung Electro-Mechanics consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 2%. Its capacitance value is 18pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.

13,000 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1128+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      13000
      Country Of origin:
      China
         
      • Price: $0.0008
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1128+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 13,000 parts
      • Price: $0.0008