Reduced Price
Samsung Electro-MechanicsCL03C1R2BA3GNNDCapacitor Ceramic Multilayer
Cap Ceramic 1.2pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
1.2pF | |
0.1pF | |
25VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.3 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CL03C1R2BA3GNND multilayer ceramic capacitor from Samsung Electro-Mechanics! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 1.2pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.