Samsung Electro-MechanicsCL03C1R5CA3GNNCCapacitor Ceramic Multilayer
Cap Ceramic 1.5pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R
Compliant | |
NLR | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
1.5pF | |
0.25pF | |
25VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
0.6 | |
0.3 | |
0.3 | |
N/A | |
N/R |
This CL03C1R5CA3GNNC multilayer ceramic capacitor from Samsung Electro-Mechanics is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 1.5pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.
EDA / CAD Models |