50% Off

Samsung Electro-MechanicsCL03C1R8BA3GNNCCapacitor Ceramic Multilayer

Cap Ceramic 1.8pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this CL03C1R8BA3GNNC multilayer ceramic capacitor from Samsung Electro-Mechanics achieves a large capacitance in a small package. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 1.8pF.

5,318 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1622+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      5318
      Country Of origin:
      Philippines
         
      • Price: $0.0027
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1622+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Philippines
      • In Stock: 5,318 parts
      • Price: $0.0027