Reduced Price
Samsung Electro-MechanicsCL03C200JA3GNNCCapacitor Ceramic Multilayer
Cap Ceramic 20pF 25V C0G 5% Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
20pF | |
5% | |
25VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
0.6 | |
0.3 | |
0.3 | |
N/A | |
N/R |
Do you need a non-polarized capacitor? This CL03C200JA3GNNC multilayer ceramic capacitor from Samsung Electro-Mechanics can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. It has a tolerance of 5%. Its capacitance value is 20pF.