Reduced Price

Samsung Electro-MechanicsCL03C220GA3GNNHCapacitor Ceramic Multilayer

Cap Ceramic 22pF 25V C0G 2% Pad SMD 0201 125°C T/R

This CL03C220GA3GNNH multilayer ceramic capacitor from Samsung Electro-Mechanics has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 2%. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 22pF.

15,000 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      15000
         
      • Price: $0.0033
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      26 weeks
      • In Stock: 15,000 parts
      • Price: $0.0033