Samsung Electro-MechanicsCL03C240JA3GNNHCapacitor Ceramic Multilayer

Cap Ceramic 24pF 25V C0G 5% Pad SMD 0201 125°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this CL03C240JA3GNNH multilayer ceramic capacitor from Samsung Electro-Mechanics can be used in multiple applications and for various purposes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. It has a tolerance of 5%. Its capacitance value is 24pF.

14,698 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1127+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      14698
      Country Of origin:
      China
         
      • Price: $0.0017
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1127+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 14,698 parts
      • Price: $0.0017