50% Off
Samsung Electro-MechanicsCL03C2R4CA3GNNCCapacitor Ceramic Multilayer
Cap Ceramic 2.4pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R
Compliant | |
NLR | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
You can use multiple capacitors of different parameters choosing this CL03C2R4CA3GNNC multilayer ceramic capacitor from Samsung Electro-Mechanics! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 2.4pF.
EDA / CAD Models |