Reduced Price
Samsung Electro-MechanicsCL03C2R4CA3GNNHCapacitor Ceramic Multilayer
Cap Ceramic 2.4pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R
Compliant | |
NLR | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
2.4pF | |
0.25pF | |
25VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.3 | |
0.000233 |
This CL03C2R4CA3GNNH multilayer ceramic capacitor from Samsung Electro-Mechanics offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 2.4pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.
EDA / CAD Models |