Reduced Price

Samsung Electro-MechanicsCL03C2R7BA3GNNHCapacitor Ceramic Multilayer

Cap Ceramic 2.7pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R

Since this CL03C2R7BA3GNNH multilayer ceramic capacitor from Samsung Electro-Mechanics has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 2.7pF.

14,750 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1124+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      14750
      Country Of origin:
      South Korea
         
      • Price: $0.0017
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1124+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      South Korea
      • In Stock: 14,750 parts
      • Price: $0.0017