Reduced Price
Samsung Electro-MechanicsCL03C3R3CA3GNNCCapacitor Ceramic Multilayer
Cap Ceramic 3.3pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
This CL03C3R3CA3GNNC multilayer ceramic capacitor from Samsung Electro-Mechanics can be used in multiple applications and for various purposes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 3.3pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.
EDA / CAD Models |