Reduced Price

Samsung Electro-MechanicsCL03C3R8CA3GNNHCapacitor Ceramic Multilayer

Cap Ceramic 3.8pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R

Get more with less with Samsung Electro-Mechanics' CL03C3R8CA3GNNH multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 3.8pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.

15,000 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1128+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      15000
      Country Of origin:
      China
         
      • Price: $0.0017
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1128+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.0017