Reduced Price

Samsung Electro-MechanicsCL03C4R3BA3GNNHCapacitor Ceramic Multilayer

Cap Ceramic 4.3pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R

Get more with less with Samsung Electro-Mechanics' CL03C4R3BA3GNNH multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 4.3pF.

Import TariffMay apply to this part

15,000 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1126+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      15000
      Country Of origin:
      South Korea
         
      • Price: $0.0066
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1126+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      South Korea
      • In Stock: 15,000 parts
      • Price: $0.0066