Reduced Price

Samsung Electro-MechanicsCL03C4R7BA3GNNHCapacitor Ceramic Multilayer

Cap Ceramic 4.7pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R

Since this CL03C4R7BA3GNNH multilayer ceramic capacitor from Samsung Electro-Mechanics has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 4.7pF.

15,000 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1135+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      15000
      Country Of origin:
      China
         
      • Price: $0.0017
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1135+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.0017