50% Off

Samsung Electro-MechanicsCL03C8R2BA3GNNHCapacitor Ceramic Multilayer

Cap Ceramic 8.2pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R

Do you need a non-polarized capacitor? This CL03C8R2BA3GNNH multilayer ceramic capacitor from Samsung Electro-Mechanics can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 8.2pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.

12,540 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1135+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      12540
      Country Of origin:
      China
         
      • Price: $0.0012
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1135+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 12,540 parts
      • Price: $0.0012