Reduced Price

Samsung Electro-MechanicsCL03C8R2CA3GNNHCapacitor Ceramic Multilayer

Cap Ceramic 8.2pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R

Since this CL03C8R2CA3GNNH multilayer ceramic capacitor from Samsung Electro-Mechanics has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 8.2pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.

15,000 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1132+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      15000
      Country Of origin:
      China
         
      • Price: $0.0017
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1132+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.0017