Reduced Price

Samsung Electro-MechanicsCL03C9R1BA3GNNHCapacitor Ceramic Multilayer

Cap Ceramic 9.1pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R

This CL03C9R1BA3GNNH multilayer ceramic capacitor from Samsung Electro-Mechanics is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 9.1pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.

15,000 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1148+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      15000
      Country Of origin:
      China
         
      • Price: $0.0017
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1148+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.0017