Top Purchased

Samsung Electro-MechanicsCL05A104KA5NNNCCapacitor Ceramic Multilayer

Cap Ceramic 0.1uF 25V X5R 10% Pad SMD 0402 85°C T/R

This CL05A104KA5NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics can be used in multiple applications and for various purposes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.1uF.

Total In Stock: 7,310,000 parts

Regional Inventory: 390,000

    Total$90.00Price for 50000

    390,000 In stock: Ships today

    • (10000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2416+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 390,000 parts
      • Price: $0.0018
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2522+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 6,920,000 parts
      • Price: $0.0019