Samsung Electro-MechanicsCL05B103MO5NNNCCapacitor Ceramic Multilayer

Cap Ceramic 0.01uF 16V X7R 20% Pad SMD 0402 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CL05B103MO5NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.01uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 20%.

6 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1849+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      Philippines
         
      • Price: $0.004
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1849+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Philippines
      • In Stock: 6 parts
      • Price: $0.004