Samsung Electro-MechanicsCL05B333KO5NNNDCapacitor Ceramic Multilayer

Cap Ceramic 0.033uF 16V X7R 10% Pad SMD 0402 125°C T/R

Do you need a non-polarized capacitor? This CL05B333KO5NNND multilayer ceramic capacitor from Samsung Electro-Mechanics can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.033uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 10%.

327,011 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1833+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      327011
      Country Of origin:
      Philippines
         
      • Price: $0.0012
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1833+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Philippines
      • In Stock: 327,011 parts
      • Price: $0.0012