Samsung Electro-MechanicsCL05C100JB5NNNCCapacitor Ceramic Multilayer
Cap Ceramic 10pF 50V C0G 5% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
10pF | |
5% | |
50VDC | |
Low | |
C0G | |
Standard | |
Yes | |
Highly Reliable Performance|Highly Reliable Tolerance and High Speed Automatic Chip Placement on PCBs|Wide Capacitance Range | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1 | |
0.5 | |
0.5 | |
0.0012 | |
N/R | |
?0.05 | |
?0.05 | |
?0.05 | |
N/R |
Since this CL05C100JB5NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 10pF. It has a tolerance of 5%.
EDA / CAD Models |