Samsung Electro-MechanicsCL05C102JA5NNNCCapacitor Ceramic Multilayer

Cap Ceramic 0.001uF 25V C0G 5% Pad SMD 0402 125°C T/R

You can use multiple capacitors of different parameters choosing this CL05C102JA5NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.001uF. It has a tolerance of 5%.

70 parts: Ships tomorrow

This item has been discontinued

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      70
      Country Of origin:
      China
         
      • Price: $0.0820
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 70 parts
      • Price: $0.0820