Samsung Electro-MechanicsCL05C150JB51PNCCapacitor Ceramic Multilayer
Cap Ceramic 15pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | Yes |
PPAP | Unknown |
15pF | |
5% | |
50VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
1 | |
0.5 | |
0.5 |
EDA / CAD Models |