Samsung Electro-MechanicsCL05C150JB5NNNCCapacitor Ceramic Multilayer

Cap Ceramic 15pF 50V C0G 5% Pad SMD 0402 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CL05C150JB5NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 15pF. It has a tolerance of 5%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

Total In Stock: 3,566,481 parts

Regional Inventory: 6,481

    Total$33.70Price for 6481

    6,481 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2147+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      6481
      Maximum Of:
      6481
      Country Of origin:
      China
         
      • Price: $0.0052
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2147+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 6,481 parts
      • Price: $0.0052
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2310+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 3,560,000 parts
      • Price: $0.0024