50% Off
Samsung Electro-MechanicsCL05C181JB5NNNDCapacitor Ceramic Multilayer
Cap Ceramic 180pF 50V C0G 5% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This CL05C181JB5NNND multilayer ceramic capacitor from Samsung Electro-Mechanics is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 180pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
EDA / CAD Models |