50% Off
Samsung Electro-MechanicsCL05C2R5BB5NNNCCapacitor Ceramic Multilayer
Cap Ceramic 2.5pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
You can use multiple capacitors of different parameters choosing this CL05C2R5BB5NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 2.5pF.
EDA / CAD Models |