Samsung Electro-MechanicsCL05C360JB5NNNCCapacitor Ceramic Multilayer
Cap Ceramic 36pF 50V C0G 5% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
36pF | |
5% | |
50VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1 | |
0.5 | |
0.5 | |
0.0012 | |
N/R |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this CL05C360JB5NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. Its capacitance value is 36pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
EDA / CAD Models |