Samsung Electro-MechanicsCL05C3R3BB5NNNCCapacitor Ceramic Multilayer

Cap Ceramic 3.3pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this CL05C3R3BB5NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 3.3pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

5,342 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1835+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      5342
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1835+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 5,342 parts
      • Price: $0.0160