Reduced Price
Samsung Electro-MechanicsCL05C820JA5NNNCCapacitor Ceramic Multilayer
Cap Ceramic 82pF 25V C0G 5% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 82pF 25V C0G 5% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |