EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Function | Current Regulator Diode |
Configuration | Single |
Maximum Peak Operating Voltage (V) | 190 |
Maximum Limiting Voltage (V) | 2 |
Maximum Regulator Current (mA) | 6.7 |
Maximum Power Dissipation (mW) | 1200 |
Minimum Operating Temperature (°C) | -50 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Commercial |
Mounting | Surface Mount |
Package Height | 1.3 |
Package Width | 1.8 |
Package Length | 2.8 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123FL |
Pin Count | 2 |