C&KCL102J72S205QASwitch Rocker

Switch Rocker ON None OFF SPST Quick Connect Rocker 16A 250VAC 372.85VA Bulk

Implementing this CL102J72S205QA rocker switch from C&K Components will give the user complete control of whether your design is on or not. This device has a maximum current rating of 16 A @ 125VAC. It has a SPST configuration. This rocker switch panel has an operating temperature range of -20 °C to 80 °C. The CL102J72S205QA rocker switch panel has a quick connect termination style. The maximum AC voltage rating is 250 VAC. This product is 17.2 mm deep.

275 parts: Ships in 4 days

    Total$62.64Price for 36

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 275 parts
      • Price: $1.74