50% Off
Samsung Electro-MechanicsCL10A224KA8NNNCCapacitor Ceramic Multilayer
Cap Ceramic 0.22uF 25V X5R 10% Pad SMD 0603 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
0.22uF | |
10% | |
25VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
3.5 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
85 | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
0.0069 | |
N/R |
Use Samsung Electro-Mechanics' CL10A224KA8NNNC multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.22uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%.
EDA / CAD Models |